Part Details for AM685DL by AMD
Overview of AM685DL by AMD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM685DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM685DL-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 16CDIP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$11.5900 | Buy Now |
DISTI #
AM685DL
|
Avnet Americas | Voltage Comparator - Rail/Tube (Alt: AM685DL) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 387 Partner Stock |
|
$9.4700 / $11.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3500 |
|
$4.9594 / $8.6250 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 16 Pin, Ceramic, DIP | 2800 |
|
$6.0375 / $11.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 16 Pin, Ceramic, DIP | 219 |
|
$8.5733 / $14.9100 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 16 Pin, Ceramic, DIP | 1 |
|
$12.7674 | Buy Now |
|
Rochester Electronics | AM685 - Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 387 |
|
$9.9400 / $11.6900 | Buy Now |
Part Details for AM685DL
AM685DL CAD Models
AM685DL Part Data Attributes
|
AM685DL
AMD
Buy Now
Datasheet
|
Compare Parts:
AM685DL
AMD
Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM685DL
This table gives cross-reference parts and alternative options found for AM685DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM685DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM6685/BIC | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685DL vs AM6685/BIC |
8600802IX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 10 PIN | Fairchild Semiconductor Corporation | AM685DL vs 8600802IX |
AM6685LL | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685DL vs AM6685LL |
LM6685IN | IC COMPARATOR, 1900 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Comparator | National Semiconductor Corporation | AM685DL vs LM6685IN |
AM685LL | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685DL vs AM685LL |
AM685LM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685DL vs AM685LM |
AM685XL | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, 0.032 X 0.054 INCH, DIE | AMD | AM685DL vs AM685XL |
AM6685XM | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, DIE | AMD | AM685DL vs AM6685XM |
AM6685LMB | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685DL vs AM6685LMB |
AM685XLB | Comparator, 1 Func, 2500uV Offset-Max, BIPolar, 0.032 X 0.054 INCH, DIE-10 | AMD | AM685DL vs AM685XLB |