Part Details for AM6012ADC by AMD
Overview of AM6012ADC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM6012ADC
AM6012ADC CAD Models
AM6012ADC Part Data Attributes
|
AM6012ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6012ADC
AMD
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY, OFFSET 2S COMPLEMENT | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM6012ADC
This table gives cross-reference parts and alternative options found for AM6012ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6012ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-6012ACN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDIP20, CERAMIC, DIP-20 | Raytheon Semiconductor | AM6012ADC vs DAC-6012ACN |
AM6012/BRA | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP20 | AMD | AM6012ADC vs AM6012/BRA |
AM6012D | PARALLEL, WORD INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PDSO20, MICRO, PLASTIC, SO-20 | STMicroelectronics | AM6012ADC vs AM6012D |
DAC-6012CN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, PDIP20, CERAMIC, DIP-20 | Raytheon Semiconductor | AM6012ADC vs DAC-6012CN |