Memory
AM49LV128BMAH11NT
Description: Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 12 X 9 MM, FBGA-64

Overview of AM49LV128BMAH11NT by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM49LV128BMAH11NT by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM49LV128BMAH11NT by Spansion

AM49LV128BMAH11NT
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA, BGA64,10X12,32
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
110 ns
Additional Feature
PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
12 mm
Memory Density
134217728 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+PSRAM
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA64,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.1 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. AM49LV128BMAH11NT
    Spansion
    Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 12 X 9 MM, FBGA-64
    VS

Alternate Parts for AM49LV128BMAH11NT

This table gives cross-reference parts and alternative options found for AM49LV128BMAH11NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM49LV128BMAH11NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM49LV128BMAH11NS Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 12 X 9 MM, FBGA-64 Spansion AM49LV128BMAH11NT vs AM49LV128BMAH11NS
AM49LV128BMH11NT Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 12 X 9 MM, FBGA-64 Spansion AM49LV128BMAH11NT vs AM49LV128BMH11NT
Part Number Description Manufacturer Compare
S71PL127JB0BFI973 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JB0BFI973
AM49LV128BMAH11NS Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 12 X 9 MM, FBGA-64 Spansion AM49LV128BMAH11NT vs AM49LV128BMAH11NS
S71PL127JC0BAI9Z4 Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BAI9Z4
S71PL127JA0BFW9P2 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JA0BFW9P2
S71PL127JC0BAW9U2 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BAW9U2
S71PL127JC0BFI9U3 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BFI9U3
S71PL127JC0BAW9U Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BAW9U
S71PL129JB0BAW9U0 Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL129JB0BAW9U0
S71PL127JC0BAI973 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BAI973
S71PL127JC0BFW9B3 Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 Spansion AM49LV128BMAH11NT vs S71PL127JC0BFW9B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM49LV128BMAH11NT by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM49LV128BMAH11NT by Spansion

Select Manufacturer
Which Manufacturer of AM49LV128BMAH11NT would you like to use for your alert(s)?
  • Please alert me when AM49LV128BMAH11NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM49LV128BMAH11NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM49LV128BMAH11NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM49LV128BMAH11NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM49LV128BMAH11NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM49LV128BMAH11NT by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: