Part Details for AM42DL1624DT70IT by Spansion
Overview of AM42DL1624DT70IT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM42DL1624DT70IT
AM42DL1624DT70IT CAD Models
AM42DL1624DT70IT Part Data Attributes
|
AM42DL1624DT70IT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM42DL1624DT70IT
Spansion
Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | STATIC RAM IS ORGANIZED AS 256K X 16-BIT; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL1624DT70IT
This table gives cross-reference parts and alternative options found for AM42DL1624DT70IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL1624DT70IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB84VD22184EE-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | FUJITSU Limited | AM42DL1624DT70IT vs MB84VD22184EE-90-PBS |
AM41DL1634DT70IT | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | AM42DL1624DT70IT vs AM41DL1634DT70IT |
AM45DL3238GB85IS | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1624DT70IT vs AM45DL3238GB85IS |
MB84VD22282EA-85PBS | Memory Circuit, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | AM42DL1624DT70IT vs MB84VD22282EA-85PBS |
MB84VD22192EG-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Limited | AM42DL1624DT70IT vs MB84VD22192EG-90-PBS |
MB84VD22397EJ-90-PBS | Memory Circuit, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | AM42DL1624DT70IT vs MB84VD22397EJ-90-PBS |
IS71VPCF32DS04-7070BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 | Integrated Silicon Solution Inc | AM42DL1624DT70IT vs IS71VPCF32DS04-7070BI |
AM41PDS3228DB10IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL1624DT70IT vs AM41PDS3228DB10IT |
AM42BDS640AGBD8FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM42DL1624DT70IT vs AM42BDS640AGBD8FT |
AM42BDS640AGTD9IT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | AM42DL1624DT70IT vs AM42BDS640AGTD9IT |