Part Details for AM2LS-1212S-NZ by Aimtec
Overview of AM2LS-1212S-NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2LS-1212S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0322
|
Newark | Pcs/Tube |Aimtec AM2LS-1212S-NZ Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM2LS-1212S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.167A 2W 5-Pin SMD (Alt: AM2LS-1212S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Abacus - 0 |
|
Buy Now |
Part Details for AM2LS-1212S-NZ
AM2LS-1212S-NZ CAD Models
AM2LS-1212S-NZ Part Data Attributes
|
AM2LS-1212S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2LS-1212S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SEATED HGT-NOM CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Output Voltage-Max | 12.3 V | |
Output Voltage-Min | 11.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for AM2LS-1212S-NZ
This table gives cross-reference parts and alternative options found for AM2LS-1212S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2LS-1212S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S12-S12-S | 12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | AM2LS-1212S-NZ vs PDM1-S12-S12-S |
PDM2-S12-S12-D | 2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter | CUI Inc | AM2LS-1212S-NZ vs PDM2-S12-S12-D |
NMK1212SAC | DC-DC Unregulated Power Supply Module, | Murata Manufacturing Co Ltd | AM2LS-1212S-NZ vs NMK1212SAC |
PDME2-S12-S12-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | AM2LS-1212S-NZ vs PDME2-S12-S12-S |
PDM2-S12-S12-S | 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | AM2LS-1212S-NZ vs PDM2-S12-S12-S |
AM2LS-1212SH30-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | AM2LS-1212S-NZ vs AM2LS-1212SH30-NZ |
AM2LS-1212SJZ | DC-DC Unregulated Power Supply Module | Aimtec | AM2LS-1212S-NZ vs AM2LS-1212SJZ |
PDS2-S12-S12-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | AM2LS-1212S-NZ vs PDS2-S12-S12-M-TR |
PDSE2-S12-S12-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | AM2LS-1212S-NZ vs PDSE2-S12-S12-M-TR |
AM2LS-1212SH30JZ | DC-DC Unregulated Power Supply Module | Aimtec | AM2LS-1212S-NZ vs AM2LS-1212SH30JZ |