Part Details for PDM2-S12-S12-D by CUI Inc
Overview of PDM2-S12-S12-D by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDM2-S12-S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter RoHS: Compliant |
107 Partner Stock |
|
$6.1000 / $7.4800 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Range, Single/Dual Unregulated Output, 14 Pin DIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter RoHS: Compliant |
107 Partner Stock |
|
$6.1000 / $7.4800 | Buy Now |
Part Details for PDM2-S12-S12-D
PDM2-S12-S12-D CAD Models
PDM2-S12-S12-D Part Data Attributes
|
PDM2-S12-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDM2-S12-S12-D
CUI Inc
2 W, 12 V, 167 mA, Single Unregulated Output, Isolated Dc-Dc Converter
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T5 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.167 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP5/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 8.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |
Alternate Parts for PDM2-S12-S12-D
This table gives cross-reference parts and alternative options found for PDM2-S12-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM2-S12-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2LS-1212S-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | PDM2-S12-S12-D vs AM2LS-1212S-NZ |
PDM1-S12-S12-S | 12 Vdc, 0.083 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDM2-S12-S12-D vs PDM1-S12-S12-S |
NMK1212SAC | DC-DC Unregulated Power Supply Module, | Murata Manufacturing Co Ltd | PDM2-S12-S12-D vs NMK1212SAC |
PDME2-S12-S12-S | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDM2-S12-S12-D vs PDME2-S12-S12-S |
PDM2-S12-S12-S | 12 Vdc, 0.17 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDM2-S12-S12-D vs PDM2-S12-S12-S |
AM2LS-1212SH30-NZ | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 82; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | PDM2-S12-S12-D vs AM2LS-1212SH30-NZ |
AM2LS-1212SJZ | DC-DC Unregulated Power Supply Module | Aimtec | PDM2-S12-S12-D vs AM2LS-1212SJZ |
PDS2-S12-S12-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | PDM2-S12-S12-D vs PDS2-S12-S12-M-TR |
PDSE2-S12-S12-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDM2-S12-S12-D vs PDSE2-S12-S12-M-TR |
AM2LS-1212SH30JZ | DC-DC Unregulated Power Supply Module | Aimtec | PDM2-S12-S12-D vs AM2LS-1212SH30JZ |