Part Details for AM29LV640ML112EI by AMD
Overview of AM29LV640ML112EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640ML112EI
AM29LV640ML112EI CAD Models
AM29LV640ML112EI Part Data Attributes:
|
AM29LV640ML112EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV640ML112EI
AMD
Flash, 4MX16, 110ns, PDSO56, MO-142, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV640ML112EI
This table gives cross-reference parts and alternative options found for AM29LV640ML112EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640ML112EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A11TFIR20 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV640ML112EI vs S29GL064A11TFIR20 |
M58LW064D110N1F | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | STMicroelectronics | AM29LV640ML112EI vs M58LW064D110N1F |
S29GL064N11TFIV10 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV640ML112EI vs S29GL064N11TFIV10 |
S29GL064A11TFIR12 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV640ML112EI vs S29GL064A11TFIR12 |
M58LW064C110N1T | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | AM29LV640ML112EI vs M58LW064C110N1T |
M58LW064C110N1E | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | AM29LV640ML112EI vs M58LW064C110N1E |
S29GL064A11TAIR10 | Flash, 4MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV640ML112EI vs S29GL064A11TAIR10 |
M58LW064D110N6 | Flash, 4MX16, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Numonyx Memory Solutions | AM29LV640ML112EI vs M58LW064D110N6 |
S29GL064N11TFIV72 | Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV640ML112EI vs S29GL064N11TFIV72 |
M58LW064C110N6 | 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | AM29LV640ML112EI vs M58LW064C110N6 |