Part Details for AM29LV640GU53RWHF by Spansion
Overview of AM29LV640GU53RWHF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640GU53RWHF
AM29LV640GU53RWHF CAD Models
AM29LV640GU53RWHF Part Data Attributes
|
AM29LV640GU53RWHF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640GU53RWHF
Spansion
Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV640GU53RWHF
This table gives cross-reference parts and alternative options found for AM29LV640GU53RWHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640GU53RWHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL064H55BFI003 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BFI003 |
S29JL064H55BAI003 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BAI003 |
AM29LV640GU53RWHI | Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV640GU53RWHF vs AM29LV640GU53RWHI |
S29JL064H55BAI000 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BAI000 |
AM29DL640H55WHF | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | AM29LV640GU53RWHF vs AM29DL640H55WHF |
S29JL064H55BAI002 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BAI002 |
S29JL064H55BFI002 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BFI002 |
AM29LV640GU53RWHI | Flash, 4MX16, 55ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AMD | AM29LV640GU53RWHF vs AM29LV640GU53RWHI |
S29JL064H55BFI000 | Flash, 4MX16, 55ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 | Spansion | AM29LV640GU53RWHF vs S29JL064H55BFI000 |