Part Details for EN29LV640U-70RWC by Elite Semiconductor Memory Technology Inc
Overview of EN29LV640U-70RWC by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29LV640U-70RWC
EN29LV640U-70RWC CAD Models
EN29LV640U-70RWC Part Data Attributes
|
EN29LV640U-70RWC
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV640U-70RWC
Elite Semiconductor Memory Technology Inc
Flash, 4MX16, 70ns, PBGA63, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TFBGA, BGA63,8X12,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.05 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for EN29LV640U-70RWC
This table gives cross-reference parts and alternative options found for EN29LV640U-70RWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV640U-70RWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN29LV640U-70RWCP | Eon Silicon Solution Inc | Check for Price | Flash, 4MX16, 70ns, PBGA63, FBGA-63 | EN29LV640U-70RWC vs EN29LV640U-70RWCP |
EN29LV640U-70RWCP | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 4MX16, 70ns, PBGA63, FBGA-63 | EN29LV640U-70RWC vs EN29LV640U-70RWCP |