Memory
AM29LV400T-100EE
Description: 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48

Overview of AM29LV400T-100EE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV400T-100EE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400T-100EE by AMD

AM29LV400T-100EE
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
100 ns
Alternate Memory Width
16
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3/3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV400T-100EE
    AMD
    512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV400T-100EE

This table gives cross-reference parts and alternative options found for AM29LV400T-100EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400T-100EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400B-100EC 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400B-100EC
MBM29LV400T-10PFTN Flash, 512KX8, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29LV400T-100EE vs MBM29LV400T-10PFTN
AM29LV400T-100EC 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400T-100EC
AM29LV400B-100FI 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400B-100FI
AM29LV400B-100FE 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400B-100FE
AM29LV400T-100FE 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400T-100FE
AM29LV400T-100FI 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400T-100FI
Part Number Description Manufacturer Compare
S29JL032J70TFI320 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 Spansion AM29LV400T-100EE vs S29JL032J70TFI320
E28F400B5-T80 512KX8 FLASH 5V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29LV400T-100EE vs E28F400B5-T80
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi AM29LV400T-100EE vs CAT28LV65LI-25
AM29LV400T-150FI 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100EE vs AM29LV400T-150FI
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV400T-100EE vs S29GL064N11TAIV70
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc AM29LV400T-100EE vs 28LV64A-F-30/SO
S29GL064N90TAI023 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV400T-100EE vs S29GL064N90TAI023
TMS28F800ASB70BDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29LV400T-100EE vs TMS28F800ASB70BDCDE
CAT28F020L-12 256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 onsemi AM29LV400T-100EE vs CAT28F020L-12
AM29LV400B-90RSC 512KX8 FLASH 3V PROM, 90ns, PDSO44, SOP-44 AMD AM29LV400T-100EE vs AM29LV400B-90RSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400T-100EE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400T-100EE by AMD

  • Please alert me when AM29LV400T-100EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV400T-100EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400T-100EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV400T-100EE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400T-100EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400T-100EE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: