Memory
AM29LV160DT-90FE
Description: Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29LV160DT-90FE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160DT-90FE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160DT-90FE by Spansion

AM29LV160DT-90FE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV160DT-90FE
    Spansion
    Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV160DT-90FE

This table gives cross-reference parts and alternative options found for AM29LV160DT-90FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-90FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160DT-90FK Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160DT-90FK
CAT28F512T-20 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AM29LV160DT-90FE vs CAT28F512T-20
CAT28F512H-20 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AM29LV160DT-90FE vs CAT28F512H-20
AM29LV160DT90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160DT90FD
CAT28F512TI-20 64KX8 FLASH 12V PROM, 200ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AM29LV160DT-90FE vs CAT28F512TI-20
Part Number Description Manufacturer Compare
EN29LV160T-90T Flash, 1MX16, 90ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc AM29LV160DT-90FE vs EN29LV160T-90T
MBM29LV160TE90TR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV160DT-90FE vs MBM29LV160TE90TR-E1
AM29DL163CT90EFN Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV160DT-90FE vs AM29DL163CT90EFN
AM29LV160BT-90FE Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160BT-90FE
AM29LV160BT90EK Flash, 1MX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160BT90EK
MBM29DL161TD-90PFTR Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP-48 Spansion AM29LV160DT-90FE vs MBM29DL161TD-90PFTR
AM29LV160DT90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160DT90FD
MBM29LV160T-90PFTR-E1 Flash, 1MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV160DT-90FE vs MBM29LV160T-90PFTR-E1
AM29LV160MT-90FD Flash, 1MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160DT-90FE vs AM29LV160MT-90FD
MX29L1611TC-90 Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV160DT-90FE vs MX29L1611TC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160DT-90FE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160DT-90FE by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160DT-90FE would you like to use for your alert(s)?
  • Please alert me when AM29LV160DT-90FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160DT-90FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160DT-90FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160DT-90FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160DT-90FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160DT-90FE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: