Memory
AM29LV017B-90WCE
Description: Flash, 2MX8, 90ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV017B-90WCE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV017B-90WCE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV017B-90WCE by Spansion

AM29LV017B-90WCE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
9 X 8 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29LV017B-90WCE
    Spansion
    Flash, 2MX8, 90ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV017B-90WCE

This table gives cross-reference parts and alternative options found for AM29LV017B-90WCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017B-90WCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV017-90PBT-SF2 2MX8 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29LV017B-90WCE vs MBM29LV017-90PBT-SF2
AM29LV017M90WCF Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017M90WCF
AM29LV017D-90WCC Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017D-90WCC
AM29LV017D-90WCI Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017D-90WCI
M29W017D90ZA6T Flash, 2MX8, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions AM29LV017B-90WCE vs M29W017D90ZA6T
MBM29LV017-90PBT-E1 Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV017B-90WCE vs MBM29LV017-90PBT-E1
AM29LV017D-90WCF Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017D-90WCF
AM29LV017M90WCD Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017M90WCD
AM29LV017B-90WCE Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV017B-90WCE vs AM29LV017B-90WCE
AM29LV017B-90WCC Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV017B-90WCE vs AM29LV017B-90WCC
Part Number Description Manufacturer Compare
MBM29LV017-90PBT Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29LV017B-90WCE vs MBM29LV017-90PBT
MBM29LV017-90PBT-E1 Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV017B-90WCE vs MBM29LV017-90PBT-E1
MBM29LV017-90PBT-SF2 Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29LV017B-90WCE vs MBM29LV017-90PBT-SF2
MBM29LV017-90PBT-SF2 2MX8 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29LV017B-90WCE vs MBM29LV017-90PBT-SF2
AM29LV017M90WAI Flash, 2MX8, 90ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017M90WAI
MBM29LV017-90PBT-SF2 Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV017B-90WCE vs MBM29LV017-90PBT-SF2
MBM29LV017-90PBT-SF2-E1 Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 Spansion AM29LV017B-90WCE vs MBM29LV017-90PBT-SF2-E1
AM29LV017M90WCC Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017M90WCC
AM29LV017D-90WCI Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV017B-90WCE vs AM29LV017D-90WCI
AM29LV017B-90WCE Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV017B-90WCE vs AM29LV017B-90WCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV017B-90WCE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV017B-90WCE by Spansion

Select Manufacturer
Which Manufacturer of AM29LV017B-90WCE would you like to use for your alert(s)?
  • Please alert me when AM29LV017B-90WCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV017B-90WCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV017B-90WCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV017B-90WCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV017B-90WCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV017B-90WCE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: