Part Details for AM29LV017M90WCF by Spansion
Overview of AM29LV017M90WCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017M90WCF
AM29LV017M90WCF CAD Models
AM29LV017M90WCF Part Data Attributes
|
AM29LV017M90WCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV017M90WCF
Spansion
Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV017M90WCF
This table gives cross-reference parts and alternative options found for AM29LV017M90WCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017M90WCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV017-90PBT-SF2 | 2MX8 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV017M90WCF vs MBM29LV017-90PBT-SF2 |
AM29LV017D-90WCC | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV017M90WCF vs AM29LV017D-90WCC |
AM29LV017D-90WCI | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV017M90WCF vs AM29LV017D-90WCI |
M29W017D90ZA6T | Flash, 2MX8, 90ns, PBGA48, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29LV017M90WCF vs M29W017D90ZA6T |
MBM29LV017-90PBT-E1 | Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29LV017M90WCF vs MBM29LV017-90PBT-E1 |
AM29LV017D-90WCF | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29LV017M90WCF vs AM29LV017D-90WCF |
AM29LV017M90WCD | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV017M90WCF vs AM29LV017M90WCD |
AM29LV017B-90WCE | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WCF vs AM29LV017B-90WCE |
AM29LV017B-90WCC | Flash, 2MX8, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV017M90WCF vs AM29LV017B-90WCC |
MBM29LV017-90PBT-SF2 | Flash, 2MX8, 90ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29LV017M90WCF vs MBM29LV017-90PBT-SF2 |