Part Details for AM29LS18XM by AMD
Overview of AM29LS18XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LS18XM
AM29LS18XM CAD Models
AM29LS18XM Part Data Attributes
|
AM29LS18XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LS18XM
AMD
D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, 0.083 X 0.099 INCH, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDARD TOTEM OUTPUTS ALSO AVAILABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-XUUC-N16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for AM29LS18XM
This table gives cross-reference parts and alternative options found for AM29LS18XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LS18XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC848P | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | AM29LS18XM vs MC848P |
74HSTL16918DGGRG4 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | AM29LS18XM vs 74HSTL16918DGGRG4 |
MC945G | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Rochester Electronics LLC | AM29LS18XM vs MC945G |
MC848F | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | AM29LS18XM vs MC848F |
MC948G | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Semiconductor Products | AM29LS18XM vs MC948G |
MC948L | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | AM29LS18XM vs MC948L |
SN74HSTL162822DGGR | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | AM29LS18XM vs SN74HSTL162822DGGR |
MC948G | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Mobility LLC | AM29LS18XM vs MC948G |
74HSTL162822DGGRG4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | AM29LS18XM vs 74HSTL162822DGGRG4 |
74HSTL162822DGGRE4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | AM29LS18XM vs 74HSTL162822DGGRE4 |