Part Details for MC945G by Rochester Electronics LLC
Overview of MC945G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC945G
MC945G CAD Models
MC945G Part Data Attributes
|
MC945G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC945G
Rochester Electronics LLC
R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH MASTER SLAVE OPERATION | |
Family | TTL/H/L | |
JESD-30 Code | O-MBCY-W10 | |
Logic IC Type | R-S FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 55 ns | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC945G
This table gives cross-reference parts and alternative options found for MC945G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC945G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC848G | Motorola Semiconductor Products | Check for Price | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | MC945G vs MC848G |
AM29LS18XM | AMD | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, 0.083 X 0.099 INCH, DIE-16 | MC945G vs AM29LS18XM |
MC948G | Motorola Semiconductor Products | Check for Price | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | MC945G vs MC948G |
MC848F | Motorola Mobility LLC | Check for Price | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | MC945G vs MC848F |
MC848F | Motorola Semiconductor Products | Check for Price | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, FP-14 | MC945G vs MC848F |
SN74HSTL16918DGGR | Texas Instruments | $2.5325 | 9-Bit To 18-Bit HSTL-To-LVTTL Memory Address Latch 48-TSSOP -40 to 85 | MC945G vs SN74HSTL16918DGGR |
MC948L | Rochester Electronics LLC | Check for Price | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | MC945G vs MC948L |
74HSTL162822DGGRE4 | Texas Instruments | Check for Price | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | MC945G vs 74HSTL162822DGGRE4 |
MC848G | Motorola Mobility LLC | Check for Price | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | MC945G vs MC848G |
MC948F | Motorola Mobility LLC | Check for Price | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | MC945G vs MC948F |