Memory
AM29F400BT-75DTC2
Description: Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43

Overview of AM29F400BT-75DTC2 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F400BT-75DTC2 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F400BT-75DTC2 by AMD

AM29F400BT-75DTC2
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIE
Package Description
DIE,
Pin Count
43
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N43
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
43
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F400BT-75DTC2
    AMD
    Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43
    VS

Alternate Parts for AM29F400BT-75DTC2

This table gives cross-reference parts and alternative options found for AM29F400BT-75DTC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-75DTC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F400BB-75DPF2 Flash, 256KX16, 70ns, DIE-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DPF2
AM29F400BT-75DGC2 Flash, 256KX16, 70ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29F400BT-75DGC2
AM29F400BB-75DWE2 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DWE2
AM29F400BB-75DPI2 Flash, 256KX16, 70ns, DIE-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DPI2
AM29F400BB-75DTC2 Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DTC2
AM29F400BB-75DTF2 Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DTF2
AM29F400BB-75DWF2 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DWF2
AM29F400BB-75DWK2 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DWK2
AM29F400BT-75DGI2 Flash, 256KX16, 70ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29F400BT-75DGI2
AM29F400BB-75DWC2 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-75DWC2
Part Number Description Manufacturer Compare
AM29LV400BT-90DTE1 Flash, 256KX16, 90ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29LV400BT-90DTE1
AM29LV400BB-70DWI1 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29LV400BB-70DWI1
AM29LV400BB-70WJI1 Flash, 256KX16, 70ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29LV400BB-70WJI1
AM29LV400BB-80DTC1 Flash, 256KX16, 80ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-75DTC2 vs AM29LV400BB-80DTC1
AM29F400BB-90DGE2 Flash, 256KX16, 90ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29F400BB-90DGE2
AM29LV400BB-60RWJC1 Flash, 256KX16, 60ns, WAFER-43 AMD AM29F400BT-75DTC2 vs AM29LV400BB-60RWJC1
AM29F400BB-90DPE2 Flash, 256KX16, 90ns, DIE-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-90DPE2
AM29F400BB-120DWD2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-75DTC2 vs AM29F400BB-120DWD2
AM29F400BT-75DPE2 Flash, 256KX16, 70ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29F400BT-75DPE2
AM29F400BB-75DGC2 Flash, 256KX16, 70ns, DIE-43 AMD AM29F400BT-75DTC2 vs AM29F400BB-75DGC2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F400BT-75DTC2 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F400BT-75DTC2 by AMD

Select Manufacturer
Which Manufacturer of AM29F400BT-75DTC2 would you like to use for your alert(s)?
  • Please alert me when AM29F400BT-75DTC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F400BT-75DTC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F400BT-75DTC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F400BT-75DTC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F400BT-75DTC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F400BT-75DTC2 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: