Memory
AM29F400BT-120DPE2
Description: Flash, 256KX16, 120ns, DIE-43

Overview of AM29F400BT-120DPE2 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F400BT-120DPE2 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F400BT-120DPE2 by Spansion

AM29F400BT-120DPE2
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIE
Package Description
DIE-43
Pin Count
43
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-XUUC-N43
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
43
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29F400BT-120DPE2
    Spansion
    Flash, 256KX16, 120ns, DIE-43
    VS

Alternate Parts for AM29F400BT-120DPE2

This table gives cross-reference parts and alternative options found for AM29F400BT-120DPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-120DPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F400BT-120DPC2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPC2
AM29F400BT-120DTI2 Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DTI2
AM29F400BT-120DWE2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWE2
AM29F400BT-120DWI2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWI2
AM29F400BT-120DGF2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DGF2
AM29F400BT-120DPI2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPI2
AM29F400BT-120DTF2 Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DTF2
AM29F400BT-120DWK2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWK2
AM29F400BT-120DPD2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPD2
AM29F400BT-120DGI2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DGI2
Part Number Description Manufacturer Compare
AM29F400BT-120DWE2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWE2
AM29F400BT-120DGI2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DGI2
AM29F400BT-120DPD2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPD2
AM29F400BT-120DWF2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWF2
AM29F400BT-120DPI2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPI2
AM29F400BT-120DTC2 Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DTC2
AM29F400BT-120DGF2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DGF2
AM29F400BT-120DPF2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DPF2
AM29F400BT-120DWK2 Flash, 256KX16, 120ns, WAFER-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DWK2
AM29F400BT-120DTE2 Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43 Spansion AM29F400BT-120DPE2 vs AM29F400BT-120DTE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F400BT-120DPE2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F400BT-120DPE2 by Spansion

Select Manufacturer
Which Manufacturer of AM29F400BT-120DPE2 would you like to use for your alert(s)?
  • Please alert me when AM29F400BT-120DPE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F400BT-120DPE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F400BT-120DPE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F400BT-120DPE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F400BT-120DPE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F400BT-120DPE2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: