Datasheets
AM29F400BT-120DTC2 by:

Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43

Part Details for AM29F400BT-120DTC2 by Spansion

Overview of AM29F400BT-120DTC2 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AM29F400BT-120DTC2

AM29F400BT-120DTC2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29F400BT-120DTC2 Part Data Attributes

AM29F400BT-120DTC2 Spansion
Buy Now Datasheet
Compare Parts:
AM29F400BT-120DTC2 Spansion Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code DIE
Package Description SURF TAPE PACKAGE-43
Pin Count 43
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-XUUC-N43
JESD-609 Code e0
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 43
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Toggle Bit YES
Type NOR TYPE

Alternate Parts for AM29F400BT-120DTC2

This table gives cross-reference parts and alternative options found for AM29F400BT-120DTC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400BT-120DTC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM29F400BT-120DGI2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DGI2
AM29F400BT-120DPC2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DPC2
AM29F400BT-120DPI2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DPI2
AM29F400BT-120DGF2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DGF2
Part Number Manufacturer Composite Price Description Compare
AM29F400BT-120DGC2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DGC2
AM29F400BT-120DGE2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DGE2
AM29F400BT-120DGD2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DGD2
AM29F400BT-120DWI2 Spansion Check for Price Flash, 256KX16, 120ns, WAFER-43 AM29F400BT-120DTC2 vs AM29F400BT-120DWI2
AM29F400BT-120DPD2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DPD2
AM29F400BT-120DWC2 Spansion Check for Price Flash, 256KX16, 120ns, WAFER-43 AM29F400BT-120DTC2 vs AM29F400BT-120DWC2
AM29F400BT-120DWF2 Spansion Check for Price Flash, 256KX16, 120ns, WAFER-43 AM29F400BT-120DTC2 vs AM29F400BT-120DWF2
AM29F400BT-120DPE2 Spansion Check for Price Flash, 256KX16, 120ns, DIE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DPE2
AM29F400BT-120DWK2 Spansion Check for Price Flash, 256KX16, 120ns, WAFER-43 AM29F400BT-120DTC2 vs AM29F400BT-120DWK2
AM29F400BT-120DTD2 Spansion Check for Price Flash, 256KX16, 120ns, SURF TAPE PACKAGE-43 AM29F400BT-120DTC2 vs AM29F400BT-120DTD2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F400BT-120DTC2 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F400BT-120DTC2 by Spansion

Select Manufacturer
Which Manufacturer of AM29F400BT-120DTC2 would you like to use for your alert(s)?
  • Please alert me when AM29F400BT-120DTC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F400BT-120DTC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F400BT-120DTC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F400BT-120DTC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F400BT-120DTC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F400BT-120DTC2 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: