Memory
AM29F200BB-70SE
Description: Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44

Overview of AM29F200BB-70SE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD670SE/883B Analog Devices IC - 8-BIT A/D CONVERTER
RTP0RC77970SEB0010S Renesas Electronics Corporation Intelligent Camera Solution R-Car V3M Reference Board / Eagle

CAD Models for AM29F200BB-70SE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BB-70SE by Spansion

AM29F200BB-70SE
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
MIN 1000K WRITE/ERASE CYCLE ;20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29F200BB-70SE
    Spansion
    Flash, 128KX16, 70ns, PDSO44, MO-180AA, SOP-44
    VS

Alternate Parts for AM29F200BB-70SE

This table gives cross-reference parts and alternative options found for AM29F200BB-70SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BB-70SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W29F201S-70B Flash, 128KX16, 70ns, PDSO44, SOP-44 Winbond Electronics Corp AM29F200BB-70SE vs W29F201S-70B
AM29F200BB-70SF Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29F200BB-70SE vs AM29F200BB-70SF
MX29F200BMI-70 Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29F200BB-70SE vs MX29F200BMI-70
M29F200B-70M6TR 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29F200BB-70SE vs M29F200B-70M6TR
M29F200BB70MT3 Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29F200BB-70SE vs M29F200BB70MT3
AM29F200AB-70SC Flash, 128KX16, 70ns, PDSO44, SOP-44 Spansion AM29F200BB-70SE vs AM29F200AB-70SC
AS29F200B-70SI Flash, 128KX16, 70ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation AM29F200BB-70SE vs AS29F200B-70SI
AM29F200AB-70SI Flash, 128KX16, 70ns, PDSO44, SOP-44 Spansion AM29F200BB-70SE vs AM29F200AB-70SI
M29F200BB70M1 Flash, 128KX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-70SE vs M29F200BB70M1
MX29F200CBMI-70 Flash, 128KX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29F200BB-70SE vs MX29F200CBMI-70
Part Number Description Manufacturer Compare
AM29F200BB-55FE Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29F200BB-70SE vs AM29F200BB-55FE
M29F200FB55N3E2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc AM29F200BB-70SE vs M29F200FB55N3E2
MX29F200CBTI-70 Flash, 128KX16, 70ns, PDSO48, 20 X 12 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29F200BB-70SE vs MX29F200CBTI-70
AM29F200BB-55SC Flash, 128KX16, 55ns, PDSO44, MO-180AA, SOP-44 Spansion AM29F200BB-70SE vs AM29F200BB-55SC
AM29F200AB-150FC Flash, 128KX16, 150ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BB-70SE vs AM29F200AB-150FC
AM29F200BB-70EFT Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BB-70SE vs AM29F200BB-70EFT
AM29LV200B-90RSC Flash, 256KX8, 90ns, PDSO44, SOP-44 AMD AM29F200BB-70SE vs AM29LV200B-90RSC
M29F200BB45M6F Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29F200BB-70SE vs M29F200BB45M6F
M29F200BB45N3E Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29F200BB-70SE vs M29F200BB45N3E
AM29F200BB-50EE Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29F200BB-70SE vs AM29F200BB-50EE

Related Parts for AM29F200BB-70SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BB-70SE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BB-70SE by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BB-70SE would you like to use for your alert(s)?
  • Please alert me when AM29F200BB-70SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BB-70SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BB-70SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BB-70SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BB-70SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BB-70SE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: