Memory
AM29F040B-70JK
Description: Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32

Overview of AM29F040B-70JK by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AM29F040B-70JK by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040B-70JK by AMD

AM29F040B-70JK
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM29F040B-70JK
    AMD
    Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
    VS

Alternate Parts for AM29F040B-70JK

This table gives cross-reference parts and alternative options found for AM29F040B-70JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-70JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F040B90K3E 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B90K3E
M29F040B70K3E 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B70K3E
AM29F040B-70JC Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-70JK vs AM29F040B-70JC
MX29F040QI-70 Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd AM29F040B-70JK vs MX29F040QI-70
AM29F040B-70JIB Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F040B-70JK vs AM29F040B-70JIB
M29F040B70K3F 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B70K3F
M29F040B90K6T 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B90K6T
AM29F040B-70JE Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AM29F040B-70JK vs AM29F040B-70JE
AM29F040B-70JCB Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F040B-70JK vs AM29F040B-70JCB
SST39SF040-70-4C-NHE Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AM29F040B-70JK vs SST39SF040-70-4C-NHE
Part Number Description Manufacturer Compare
M50LPW040K5T 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M50LPW040K5T
M29F040B55K3F 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B55K3F
NM27C040V120 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM29F040B-70JK vs NM27C040V120
SST39SF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AM29F040B-70JK vs SST39SF040-55-4I-NHE
M29F040B70K6F 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F040B-70JK vs M29F040B70K6F
MFM8516JMB-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc AM29F040B-70JK vs MFM8516JMB-15E
SST29VF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AM29F040B-70JK vs SST29VF040-55-4I-NHE
SST29VF040-55-4C-NHE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology AM29F040B-70JK vs SST29VF040-55-4C-NHE
AM29F040B-120JF Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-70JK vs AM29F040B-120JF
AM29F040B-150JD Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD AM29F040B-70JK vs AM29F040B-150JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-70JK by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-70JK by AMD

Select Manufacturer
Which Manufacturer of AM29F040B-70JK would you like to use for your alert(s)?
  • Please alert me when AM29F040B-70JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F040B-70JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-70JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F040B-70JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-70JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-70JK by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: