Part Details for AM29F040B-150JD by AMD
Overview of AM29F040B-150JD by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040B-150JD
AM29F040B-150JD CAD Models
AM29F040B-150JD Part Data Attributes
|
AM29F040B-150JD
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-150JD
AMD
Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-150JD
This table gives cross-reference parts and alternative options found for AM29F040B-150JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-150JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-150JF | Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-150JD vs AM29F040B-150JF |
AM29F040B-150JI | Flash, 512KX8, 150ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | AM29F040B-150JD vs AM29F040B-150JI |
M29F040-150FNV | Flash, 512KX8, 150ns, PQCC32 | Thales Group | AM29F040B-150JD vs M29F040-150FNV |
MFM8516JI-15E | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | AM29F040B-150JD vs MFM8516JI-15E |
MFM8516JMB-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | AM29F040B-150JD vs MFM8516JMB-15 |
M29F040-150FNM | Flash, 512KX8, 150ns, PQCC32 | Thales Group | AM29F040B-150JD vs M29F040-150FNM |
M29F040-150KM | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Thales Group | AM29F040B-150JD vs M29F040-150KM |
AM29F040B-150JEB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29F040B-150JD vs AM29F040B-150JEB |
M29F040-150FNB/T | Flash, 512KX8, 150ns, PQCC32 | Thales Group | AM29F040B-150JD vs M29F040-150FNB/T |
MFM8516JM-15E | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | AM29F040B-150JD vs MFM8516JM-15E |