Memory
AM29F040B-120PI
Description: Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32

Overview of AM29F040B-120PI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-120PI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

CAD Models for AM29F040B-120PI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F040B-120PI by Spansion

AM29F040B-120PI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
PLASTIC, MO-015AP, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AM29F040B-120PI
    Spansion
    Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32
    VS

Alternate Parts for AM29F040B-120PI

This table gives cross-reference parts and alternative options found for AM29F040B-120PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-120PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F040B-120PC Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd AM29F040B-120PI vs FT29F040B-120PC
AM29F040B-120PDB Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PDB
FT29F040B-120PI Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd AM29F040B-120PI vs FT29F040B-120PI
AM29F040B-120PC Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PC
AM29F040B-120PK Flash, 512KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PK
FT29F040B-120PF Flash, 512KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd AM29F040B-120PI vs FT29F040B-120PF
FT29F040B-120PM Flash, 512KX8, 120ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Force Technologies Ltd AM29F040B-120PI vs FT29F040B-120PM
AM29F040B-120PD Flash, 512KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PD
AM29F040B-120PF Flash, 512KX8, 120ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PF
AM29F040B-120PKB Flash, 512KX8, 120ns, PDIP32, PLASTIC, DIP-32 Spansion AM29F040B-120PI vs AM29F040B-120PKB
Part Number Description Manufacturer Compare
M29F040-120N6RTR 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29F040B-120PI vs M29F040-120N6RTR
M29F040-120XN6R 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics AM29F040B-120PI vs M29F040-120XN6R
FT29F040B-120EE Flash, 512KX8, 120ns, MO-142BBD, TSOP-32 Force Technologies Ltd AM29F040B-120PI vs FT29F040B-120EE
AM29F040-120EE Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion AM29F040B-120PI vs AM29F040-120EE
HY29F040R-12 Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 SK Hynix Inc AM29F040B-120PI vs HY29F040R-12
M29F040IT12R Flash, 512KX8, 120ns, PDSO32, TSOP-32 Motorola Semiconductor Products AM29F040B-120PI vs M29F040IT12R
MX29F040TC-12G Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd AM29F040B-120PI vs MX29F040TC-12G
AM29F040B-120JIB Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 Spansion AM29F040B-120PI vs AM29F040B-120JIB
AM29F040-120FC Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29F040B-120PI vs AM29F040-120FC
M29F040IR12R 512KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC AM29F040B-120PI vs M29F040IR12R

Related Parts for AM29F040B-120PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F040B-120PI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F040B-120PI by Spansion

Select Manufacturer
Which Manufacturer of AM29F040B-120PI would you like to use for your alert(s)?
  • Please alert me when AM29F040B-120PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F040B-120PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F040B-120PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F040B-120PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F040B-120PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F040B-120PI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: