Part Details for M29F040IT12R by Motorola Semiconductor Products
Overview of M29F040IT12R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040IT12R
M29F040IT12R CAD Models
M29F040IT12R Part Data Attributes
|
M29F040IT12R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F040IT12R
Motorola Semiconductor Products
Flash, 512KX8, 120ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSOP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F040IT12R
This table gives cross-reference parts and alternative options found for M29F040IT12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040IT12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AT-12E | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | M29F040IT12R vs HY29F040AT-12E |
AM29F040-120EC | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | AMD | M29F040IT12R vs AM29F040-120EC |
AM29F040-120EIB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | AMD | M29F040IT12R vs AM29F040-120EIB |
AM29F040-120FI | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040IT12R vs AM29F040-120FI |
M29F040-120XN1R | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M29F040IT12R vs M29F040-120XN1R |
M29F040CR12 | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | Motorola Semiconductor Products | M29F040IT12R vs M29F040CR12 |
AM29F040B-120EE | Flash, 512KX8, 120ns, PDSO32, MO-142BD, TSOP-32 | AMD | M29F040IT12R vs AM29F040B-120EE |
HY29F040T1-120I | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | M29F040IT12R vs HY29F040T1-120I |
HY29F040T1-120C | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | M29F040IT12R vs HY29F040T1-120C |
M29F040-120N3 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M29F040IT12R vs M29F040-120N3 |