Part Details for AM29F040B-120JIB by Spansion
Overview of AM29F040B-120JIB by Spansion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040B-120JIB
AM29F040B-120JIB CAD Models
AM29F040B-120JIB Part Data Attributes
|
AM29F040B-120JIB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040B-120JIB
Spansion
Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AM29F040B-120JIB
This table gives cross-reference parts and alternative options found for AM29F040B-120JIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040B-120JIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-120JKB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JKB |
FT29F040B-120JK | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | AM29F040B-120JIB vs FT29F040B-120JK |
AM29F040B-120JD | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JD |
AM29F040B-120JCT | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JCT |
AM29F040B-120JDT | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JDT |
AM29F040B-120JFB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JFB |
FT29F040B-120JE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | AM29F040B-120JIB vs FT29F040B-120JE |
FT29F040B-120JI | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | AM29F040B-120JIB vs FT29F040B-120JI |
AM29F040B-120JI | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29F040B-120JIB vs AM29F040B-120JI |
FT29F040B-120JF | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | AM29F040B-120JIB vs FT29F040B-120JF |