Part Details for FT29F040B-120JI by Force Technologies Ltd
Overview of FT29F040B-120JI by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT29F040B-120JI
FT29F040B-120JI CAD Models
FT29F040B-120JI Part Data Attributes
|
FT29F040B-120JI
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT29F040B-120JI
Force Technologies Ltd
Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for FT29F040B-120JI
This table gives cross-reference parts and alternative options found for FT29F040B-120JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F040B-120JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-120JC | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JC |
AM29F040B-120JCB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JCB |
AM29F040B-120JF | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JF |
AM29F040B-120JD | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JD |
AM29F040B-120JE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JE |
FT29F040B-120JC | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | FT29F040B-120JI vs FT29F040B-120JC |
FT29F040B-120JE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | FT29F040B-120JI vs FT29F040B-120JE |
AM29F040B-120JKB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JKB |
AM29F040B-120JDB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JDB |
AM29F040B-120JIB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | FT29F040B-120JI vs AM29F040B-120JIB |