Part Details for AM29F040-90EEB by Spansion
Overview of AM29F040-90EEB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040-90EEB
AM29F040-90EEB CAD Models
AM29F040-90EEB Part Data Attributes
|
AM29F040-90EEB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040-90EEB
Spansion
Flash, 512KX8, 90ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F040-90EEB
This table gives cross-reference parts and alternative options found for AM29F040-90EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-90EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040IT90 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | AM29F040-90EEB vs M29F040IT90 |
AM29F040B-90EI | Flash, 512KX8, 90ns, PDSO32, MO-142BD, TSOP-32 | AMD | AM29F040-90EEB vs AM29F040B-90EI |
AM29F040B-90EIB | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F040-90EEB vs AM29F040B-90EIB |
AM29F040B-90FI | Flash, 512KX8, 90ns, PDSO32, REVERSE, MO-142BD, TSOP-32 | AMD | AM29F040-90EEB vs AM29F040B-90FI |
M29F040-90N1TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040-90EEB vs M29F040-90N1TR |
HY29F040AT-90E | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F040-90EEB vs HY29F040AT-90E |
M29F040-90XN6 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040-90EEB vs M29F040-90XN6 |
HY29F040T1-90E | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F040-90EEB vs HY29F040T1-90E |
M29F040-90N1 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F040-90EEB vs M29F040-90N1 |
HY29F040-90STC | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | AM29F040-90EEB vs HY29F040-90STC |