Part Details for SST28SF040A-90-4C-EHE by Microchip Technology Inc
Overview of SST28SF040A-90-4C-EHE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST28SF040A-90-4C-EHE
SST28SF040A-90-4C-EHE CAD Models
SST28SF040A-90-4C-EHE Part Data Attributes
|
SST28SF040A-90-4C-EHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST28SF040A-90-4C-EHE
Microchip Technology Inc
512K X 8 FLASH 5V PROM, 90 ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST28SF040A-90-4C-EHE
This table gives cross-reference parts and alternative options found for SST28SF040A-90-4C-EHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST28SF040A-90-4C-EHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F040A-90PFTN-X | Flash, 512KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | FUJITSU Limited | SST28SF040A-90-4C-EHE vs MBM29F040A-90PFTN-X |
MBM29F040C-90PFTR-E1 | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Spansion | SST28SF040A-90-4C-EHE vs MBM29F040C-90PFTR-E1 |
M29F040-90XN3 | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST28SF040A-90-4C-EHE vs M29F040-90XN3 |
MBM29F040C-90PFTR | Flash, 512KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Spansion | SST28SF040A-90-4C-EHE vs MBM29F040C-90PFTR |
AM29F040-90EEB | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | SST28SF040A-90-4C-EHE vs AM29F040-90EEB |
HY29F040T1-90C | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | SK Hynix Inc | SST28SF040A-90-4C-EHE vs HY29F040T1-90C |
M29F040-90XN6TR | 512KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | SST28SF040A-90-4C-EHE vs M29F040-90XN6TR |
MBM29F004BC-90PFTN | 512KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Semiconductor Limited | SST28SF040A-90-4C-EHE vs MBM29F004BC-90PFTN |
AM29F040-90ECB | Flash, 512KX8, 90ns, PDSO32, TSOP-32 | AMD | SST28SF040A-90-4C-EHE vs AM29F040-90ECB |
MX29F040CTI-90 | Flash, 512KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, TSOP1-32 | Macronix International Co Ltd | SST28SF040A-90-4C-EHE vs MX29F040CTI-90 |