Memory
AM29F032B-120EC
Description: Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40

Overview of AM29F032B-120EC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F032B-120EC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F032B-120EC by Spansion

AM29F032B-120EC
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142CD, TSOP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
64
Number of Terminals
40
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29F032B-120EC
    Spansion
    Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40
    VS

Alternate Parts for AM29F032B-120EC

This table gives cross-reference parts and alternative options found for AM29F032B-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F032B-120ECB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120ECB
AM29F032B-120EF Flash, 4MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EF
AM29F032B-120EFB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EFB
AM29F032B-120EKB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EKB
AM29F032B-120EI Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EI
AM29F032B-120EI Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F032B-120EC vs AM29F032B-120EI
MBM29F033C-12PTN-E1 Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29F032B-120EC vs MBM29F033C-12PTN-E1
AM29F032B-120EC Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD AM29F032B-120EC vs AM29F032B-120EC
MBM29F033C-12PTN Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29F032B-120EC vs MBM29F033C-12PTN
MBM29F033C-12PTN Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29F032B-120EC vs MBM29F033C-12PTN
Part Number Description Manufacturer Compare
AM29F032B-120EI Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EI
AM29F032B-120EEB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EEB
MBM29F033C-12PTN Flash, 4MX8, 120ns, PDSO40, TSOP1-40 FUJITSU Semiconductor Limited AM29F032B-120EC vs MBM29F033C-12PTN
MBM29F033C-12PTN Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29F032B-120EC vs MBM29F033C-12PTN
MBM29F033C-12PTN Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29F032B-120EC vs MBM29F033C-12PTN
AM29F032B-120EIB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EIB
AM29F032B-120EF Flash, 4MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EF
AM29F032B-120ED Flash, 4MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120ED
AM29F032B-120ECB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120ECB
AM29F032B-120EFB Flash, 4MX8, 120ns, PDSO40, TSOP-40 Spansion AM29F032B-120EC vs AM29F032B-120EFB

Related Parts for AM29F032B-120EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F032B-120EC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F032B-120EC by Spansion

  • Please alert me when AM29F032B-120EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29F032B-120EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F032B-120EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29F032B-120EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F032B-120EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F032B-120EC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: