Part Details for MBM29F033C-12PTN by Spansion
Overview of MBM29F033C-12PTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MBM29F033C-12PTN
MBM29F033C-12PTN CAD Models
MBM29F033C-12PTN Part Data Attributes
|
MBM29F033C-12PTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29F033C-12PTN
Spansion
Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29F033C-12PTN
This table gives cross-reference parts and alternative options found for MBM29F033C-12PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F033C-12PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B-120EI | Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EI |
AM29F032B-120EFB | Flash, 4MX8, 120ns, PDSO40, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EFB |
AM29F032B-120EIB | Flash, 4MX8, 120ns, PDSO40, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EIB |
AM29F032B-120EF | Flash, 4MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EF |
MBM29F033C-12PTN | Flash, 4MX8, 120ns, PDSO40, TSOP1-40 | FUJITSU Semiconductor Limited | MBM29F033C-12PTN vs MBM29F033C-12PTN |
AM29F032B-120EC | Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EC |
AM29F032B-120ED | Flash, 4MX8, 120ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120ED |
MBM29F033C-12PTN | Flash, 4MX8, 120ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MBM29F033C-12PTN vs MBM29F033C-12PTN |
AM29F032B-120EC | Flash, 4MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | MBM29F033C-12PTN vs AM29F032B-120EC |
AM29F032B-120EEB | Flash, 4MX8, 120ns, PDSO40, TSOP-40 | Spansion | MBM29F033C-12PTN vs AM29F032B-120EEB |