Memory
AM29F010B-45JI
Description: Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32

Overview of AM29F010B-45JI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29F010B-45JI by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC 4
  • 1 $8.2500
  • 2 $5.5000
$5.5000 / $8.2500 Buy Now

CAD Models for AM29F010B-45JI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-45JI by AMD

AM29F010B-45JI
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. AM29F010B-45JI
    AMD
    Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM29F010B-45JI

This table gives cross-reference parts and alternative options found for AM29F010B-45JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-45JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F001A-45JJ Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM29F010B-45JI vs AT49F001A-45JJ
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AM29F010B-45JI vs AM29F010B-45JE
W29C010P-45B Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AM29F010B-45JI vs W29C010P-45B
SST39SF010A-45-4C-NHE 128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AM29F010B-45JI vs SST39SF010A-45-4C-NHE
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AM29F010B-45JI vs AM29F010B-45JE
AM29F010-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AM29F010B-45JI vs AM29F010-45JE
AM29F010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AM29F010B-45JI vs AM29F010-45JC
AM29F010B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AM29F010B-45JI vs AM29F010B-45JI
AM29F010B-45JD Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29F010B-45JI vs AM29F010B-45JD
M29F010B45K6F 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AM29F010B-45JI vs M29F010B45K6F
Part Number Description Manufacturer Compare
AT28LV010-25TJT/R EEPROM, 128KX8, 250ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation AM29F010B-45JI vs AT28LV010-25TJT/R
CAT28F010V5N-12 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AM29F010B-45JI vs CAT28F010V5N-12
M29W010B55N6T 128KX8 FLASH 2.7V PROM, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics AM29F010B-45JI vs M29W010B55N6T
NM27LV010TE150 128KX8 OTPROM, 150ns, PDSO32, 8 X 20 MM, EIAJ, PLASTIC, TSOP1-32 Texas Instruments AM29F010B-45JI vs NM27LV010TE150
CAT28F001TR-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor AM29F010B-45JI vs CAT28F001TR-12TE7
CAT28F001TI-90TE13 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29F010B-45JI vs CAT28F001TI-90TE13
AM29LV010B-120EI Flash, 128KX8, 120ns, PDSO32, TSOP-32 AMD AM29F010B-45JI vs AM29LV010B-120EI
AM2LV010B-70FC Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-45JI vs AM2LV010B-70FC
CAT28F001T-12TE7 Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29F010B-45JI vs CAT28F001T-12TE7
AM29LV010B-45RJC Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD AM29F010B-45JI vs AM29LV010B-45RJC

Related Parts for AM29F010B-45JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-45JI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-45JI by AMD

Select Manufacturer
Which Manufacturer of AM29F010B-45JI would you like to use for your alert(s)?
  • Please alert me when AM29F010B-45JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-45JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-45JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-45JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-45JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-45JI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: