Part Details for AM29DL640G120EI by AMD
Overview of AM29DL640G120EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29DL640G120EI
AM29DL640G120EI CAD Models
AM29DL640G120EI Part Data Attributes:
|
AM29DL640G120EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL640G120EI
AMD
Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL640G120EI
This table gives cross-reference parts and alternative options found for AM29DL640G120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL640G120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641ML120FI | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641ML120FI |
AM29LV641ML120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641ML120RFI |
AM29LV641DL120EI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641DL120EI |
AM29LV641MH120EI | Flash, 4MX16, 120ns, PDSO48, MO-142BDD, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641MH120EI |
AM29LV641DH120FI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641DH120FI |
AM29LV641DH121RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641DH121RFI |
AM29LV641MH120REI | Flash, 4MX16, 120ns, PDSO48, MO-142BDD, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641MH120REI |
AM29DL640D120EIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL640G120EI vs AM29DL640D120EIN |
MBM29LV650UE12TR | Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29DL640G120EI vs MBM29LV650UE12TR |
AM29LV641DL120RFIN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29DL640G120EI vs AM29LV641DL120RFIN |