Memory
AM29DL163DB120PCI
Description: Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64

Overview of AM29DL163DB120PCI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AM29DL163DB120PCI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL163DB120PCI by AMD

AM29DL163DB120PCI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
LBGA, BGA64,8X8,40
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29DL163DB120PCI
    AMD
    Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
    VS

Alternate Parts for AM29DL163DB120PCI

This table gives cross-reference parts and alternative options found for AM29DL163DB120PCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163DB120PCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160MB-120PCF 1MX16 FLASH 3V PROM, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MB-120PCF
AM29LV160MB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MB120PCI
AM29LV160MT-120PCI 1MX16 FLASH 3V PROM, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MT-120PCI
AM29DL163DB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion AM29DL163DB120PCI vs AM29DL163DB120PCI
AM29DL161DB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29DL161DB120PCI
AM29DL164DB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion AM29DL163DB120PCI vs AM29DL164DB120PCI
AM29LV160MB120RPCF Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MB120RPCF
AM29DL163DT120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29DL163DT120PCI
AM29DL161DB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion AM29DL163DB120PCI vs AM29DL161DB120PCI
AM29DL162DB120PCI Flash, 1MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29DL162DB120PCI
Part Number Description Manufacturer Compare
AM29DL162DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29DL162DT90PCI
M29W160ET70ZS6E Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions AM29DL163DB120PCI vs M29W160ET70ZS6E
AM29LV160MB-120PCI 1MX16 FLASH 3V PROM, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29LV160MB-120PCI
M29W160EB70ZS6F Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions AM29DL163DB120PCI vs M29W160EB70ZS6F
AM29LV160MT70RPCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29LV160MT70RPCI
AM29DL162DT70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29DL162DT70PCI
RC28F160C3BA90 Flash, 1MX16, 90ns, PBGA64, BGA-64 Intel Corporation AM29DL163DB120PCI vs RC28F160C3BA90
AM29LV160MT-70PCI 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD AM29DL163DB120PCI vs AM29LV160MT-70PCI
AM29LV160MB-90PCF 1MX16 FLASH 3V PROM, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MB-90PCF
AM29LV160MT-70PCF 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29DL163DB120PCI vs AM29LV160MT-70PCF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL163DB120PCI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL163DB120PCI by AMD

Select Manufacturer
Which Manufacturer of AM29DL163DB120PCI would you like to use for your alert(s)?
  • Please alert me when AM29DL163DB120PCI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL163DB120PCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL163DB120PCI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL163DB120PCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL163DB120PCI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL163DB120PCI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: