Memory
RC28F160C3BA90
Description: Flash, 1MX16, 90ns, PBGA64, BGA-64

Overview of RC28F160C3BA90 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RC28F160C3BA90 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC28F160C3BA90 by Intel Corporation

RC28F160C3BA90
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
TBGA, BGA64,8X8,40
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Intel
Access Time-Max
90 ns
Additional Feature
USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. RC28F160C3BA90
    Intel Corporation
    Flash, 1MX16, 90ns, PBGA64, BGA-64
    VS

Alternate Parts for RC28F160C3BA90

This table gives cross-reference parts and alternative options found for RC28F160C3BA90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F160C3BA90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160MT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29LV160MT90PCI
RC28F160C3BA90 Flash, 1MX16, 90ns, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions RC28F160C3BA90 vs RC28F160C3BA90
AM29DL162DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29DL162DT90PCI
AM29LV160MB-90PCF 1MX16 FLASH 3V PROM, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion RC28F160C3BA90 vs AM29LV160MB-90PCF
S29AL016M90FFI022 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3BA90 vs S29AL016M90FFI022
AM29DL161DB90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion RC28F160C3BA90 vs AM29DL161DB90PCI
S29AL016M90FFI020 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3BA90 vs S29AL016M90FFI020
AM29LV160MT-90PCF 1MX16 FLASH 3V PROM, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion RC28F160C3BA90 vs AM29LV160MT-90PCF
AM29DL164DB90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29DL164DB90PCI
AM29LV160MB90PCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion RC28F160C3BA90 vs AM29LV160MB90PCF
Part Number Description Manufacturer Compare
AM29DL162DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29DL162DT90PCI
M29W160ET70ZS6E Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions RC28F160C3BA90 vs M29W160ET70ZS6E
AM29LV160MB-120PCI 1MX16 FLASH 3V PROM, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29LV160MB-120PCI
M29W160EB70ZS6F Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions RC28F160C3BA90 vs M29W160EB70ZS6F
AM29LV160MT70RPCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29LV160MT70RPCI
AM29DL162DT70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29DL162DT70PCI
AM29LV160MT-70PCI 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29LV160MT-70PCI
AM29LV160MB-90PCF 1MX16 FLASH 3V PROM, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion RC28F160C3BA90 vs AM29LV160MB-90PCF
AM29LV160MT-70PCF 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion RC28F160C3BA90 vs AM29LV160MT-70PCF
AM29DL164DB90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD RC28F160C3BA90 vs AM29DL164DB90PCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC28F160C3BA90 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC28F160C3BA90 by Intel Corporation

Select Manufacturer
Which Manufacturer of RC28F160C3BA90 would you like to use for your alert(s)?
  • Please alert me when RC28F160C3BA90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC28F160C3BA90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC28F160C3BA90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC28F160C3BA90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC28F160C3BA90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC28F160C3BA90 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: