Part Details for AM29C668-1/BZC by AMD
Overview of AM29C668-1/BZC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29C668-1/BZC
AM29C668-1/BZC CAD Models
AM29C668-1/BZC Part Data Attributes:
|
AM29C668-1/BZC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C668-1/BZC
AMD
DRAM Controller, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 11 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.953 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM29C668-1/BZC
This table gives cross-reference parts and alternative options found for AM29C668-1/BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C668-1/BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8429V-70X | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68 | Texas Instruments | AM29C668-1/BZC vs DP8429V-70X |
DP8428V-70X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | AM29C668-1/BZC vs DP8428V-70X |
AM29368GC | DRAM Controller, 1M X 1, CMOS, CPGA68, PGA-68 | AMD | AM29C668-1/BZC vs AM29368GC |
KS84EC30-40CL | DRAM Controller, CMOS, PQCC68, PLASTIC, LCC-68 | Samsung Semiconductor | AM29C668-1/BZC vs KS84EC30-40CL |
DP8421AVX-20 | DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668-1/BZC vs DP8421AVX-20 |
DP8520AV-20 | IC 256K X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668-1/BZC vs DP8520AV-20 |
DP8421AVX-20 | IC DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668-1/BZC vs DP8421AVX-20 |
DP8421ATV-25 | IC DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668-1/BZC vs DP8421ATV-25 |
DP8421AV-25X | IC 1M X 1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | AM29C668-1/BZC vs DP8421AV-25X |
DP8429V-70 | 1MX1, DRAM CONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | AM29C668-1/BZC vs DP8429V-70 |