There are no models available for this part yet.
Overview of AM29C60APC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29C60APC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CMOS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP48 | 3 |
|
$24.7000 | Buy Now | ||
Quest Components | CMOS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP48 | 12 |
|
$39.9000 / $42.0000 | Buy Now | ||
ComSIT USA | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, PDIP48 RoHS: Not Compliant | Europe - 126 |
|
RFQ |
CAD Models for AM29C60APC by AMD
Part Data Attributes for AM29C60APC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP48,.6
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BUILT IN DIAGNOSTICS; BYTE CONTROL
|
Family
|
CMOS
|
JESD-30 Code
|
R-PDIP-T48
|
JESD-609 Code
|
e0
|
Length
|
61.849 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
ERROR DETECTION AND CORRECTION CIRCUIT
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP48,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.715 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AM29C60APC
This table gives cross-reference parts and alternative options found for AM29C60APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C60APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2960APCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | AM29C60APC vs AM2960APCB |
AM29C60-1DC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM29C60APC vs AM29C60-1DC |
AM2960-1DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM29C60APC vs AM2960-1DCB |
AM2960APC | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, PDIP48, PLASTIC, DIP-48 | AMD | AM29C60APC vs AM2960APC |
AM2960A/BXC | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM29C60APC vs AM2960A/BXC |
IDT39C60-1D | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, CERDIP-48 | Integrated Device Technology Inc | AM29C60APC vs IDT39C60-1D |
AM2960DM | Error Detection And Correction Circuit, S Series, 16-Bit, TTL, CDIP48, HERMETIC SEALED, DIP-48 | AMD | AM29C60APC vs AM2960DM |
AM29C60DC | Error Detection And Correction Circuit, CMOS Series, 16-Bit, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM29C60APC vs AM29C60DC |
AM2960DCB | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AMD | AM29C60APC vs AM2960DCB |
AM2960DMB | Error Detection And Correction Circuit, S Series, 16-Bit, TTL, CDIP48, HERMETIC SEALED, DIP-48 | AMD | AM29C60APC vs AM2960DMB |