Part Details for AM2914/BQA by AMD
Overview of AM2914/BQA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2914/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1382 |
|
$73.8000 / $90.0000 | Buy Now |
|
Quest Components | ENCODER, 40 Pin, Ceramic, DIP | 1105 |
|
$75.0000 / $97.5000 | Buy Now |
Part Details for AM2914/BQA
AM2914/BQA CAD Models
AM2914/BQA Part Data Attributes:
|
AM2914/BQA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2914/BQA
AMD
Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 9080A | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for AM2914/BQA
This table gives cross-reference parts and alternative options found for AM2914/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2914/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2914DC | Interrupt Controller, 9080A Compatible, Bipolar, CDIP40, 2 X 0.600 INCH, HERMETIC SEALED, CERDIP-40 | AMD | AM2914/BQA vs AM2914DC |
8602901QX | Interrupt Controller, Bipolar, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | AMD | AM2914/BQA vs 8602901QX |