Part Details for AM2912PC by AMD
Results Overview of AM2912PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2912PC Information
AM2912PC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for AM2912PC
AM2912PC CAD Models
AM2912PC Part Data Attributes
|
AM2912PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2912PC
AMD
Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | AM29 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2912PC
This table gives cross-reference parts and alternative options found for AM2912PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2912PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM2912DC | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AM2912PC vs AM2912DC |
AM2912DC | Rochester Electronics LLC | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AM2912PC vs AM2912DC |
AM2912DM | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AM2912PC vs AM2912DM |
AM2912XM | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, 0.059 X 0.075 INCH, DIE-16 | AM2912PC vs AM2912XM |
AM2912FM | Rochester Electronics LLC | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDFP16, FP-16 | AM2912PC vs AM2912FM |
AM2912FM | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDFP16, FP-16 | AM2912PC vs AM2912FM |
AM2912DCB | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AM2912PC vs AM2912DCB |
AM2912/B2C | Rochester Electronics LLC | Check for Price | Bus Transceiver, | AM2912PC vs AM2912/B2C |
AM2912FMB | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, CDFP16, FP-16 | AM2912PC vs AM2912FMB |
AM2912XC | AMD | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 4-Bit, Complementary Output, TTL, 0.059 X 0.075 INCH, DIE-16 | AM2912PC vs AM2912XC |