Part Details for AM2910A/BQA by AMD
Overview of AM2910A/BQA by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8085AH/BQA | Rochester Electronics | 8085AH - MD8085AH/BQA (DM: 7901001QA) |
Price & Stock for AM2910A/BQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MICROPROGRAM SEQUENCER, 40 Pin, Ceramic, DIP | 17 |
|
$185.5371 / $202.9312 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 40 Pin, Ceramic, DIP | 11 |
|
$153.0000 / $180.0000 | Buy Now |
|
Quest Components | MICROPROGRAM SEQUENCER, 40 Pin, Ceramic, DIP | 1 |
|
$179.7760 | Buy Now |
Part Details for AM2910A/BQA
AM2910A/BQA CAD Models
AM2910A/BQA Part Data Attributes
|
AM2910A/BQA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2910A/BQA
AMD
Microprogram Sequencer, 12-Bit, TTL, CDIP40, CERAMIC,DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 19.61 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM2910A/BQA
This table gives cross-reference parts and alternative options found for AM2910A/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2910A/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS5910AY | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, | Waferscale Integration Inc | AM2910A/BQA vs WS5910AY |
7801701QA | Bit-Slice Processor, CMOS, | Thales Components Corp | AM2910A/BQA vs 7801701QA |
AM29C10A/BQA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | AM2910A/BQA vs AM29C10A/BQA |
AM2910ADC | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | Rochester Electronics LLC | AM2910A/BQA vs AM2910ADC |
7801701QA | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | AM2910A/BQA vs 7801701QA |
CY2910A-DC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | AM2910A/BQA vs CY2910A-DC |
AM2910APCB | Microprogram Sequencer, 12-Bit, TTL, PDIP40, PLASTIC,DIP-40 | AMD | AM2910A/BQA vs AM2910APCB |
5962-8770801QA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | Cypress Semiconductor | AM2910A/BQA vs 5962-8770801QA |
AM2910ADCB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM2910A/BQA vs AM2910ADCB |
AM2910ADMB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM2910A/BQA vs AM2910ADMB |