AM2910A/BQA vs 7801701QA feature comparison

AM2910A/BQA AMD

Buy Now Datasheet

7801701QA Thales Components Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC THALES COMPONENTS CORP
Part Package Code DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 19.61 MHz
External Data Bus Width 12
JESD-30 Code R-GDIP-T40
JESD-609 Code e0
Length 52.324 mm
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.588 mm
Supply Current-Max 340 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches 1 1

Compare AM2910A/BQA with alternatives

Compare 7801701QA with alternatives