Part Details for AM29030-25FC/W by AMD
Overview of AM29030-25FC/W by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29030-25FC/W
AM29030-25FC/W CAD Models
AM29030-25FC/W Part Data Attributes
|
AM29030-25FC/W
AMD
Buy Now
|
Compare Parts:
AM29030-25FC/W
AMD
RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP144, CERQUAD-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-GQFP-G144 | |
JESD-609 Code | e0 | |
Length | 27.8 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.95 mm | |
Speed | 25 MHz | |
Supply Current-Max | 700 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM29030-25FC/W
This table gives cross-reference parts and alternative options found for AM29030-25FC/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29030-25FC/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68302PV16V | RISC PROCESSOR, PQFP144, TQFP-144 | Motorola Mobility LLC | AM29030-25FC/W vs MC68302PV16V |
MCF5102PV33A | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, THIN, PLASTIC, QFP-144 | Motorola Mobility LLC | AM29030-25FC/W vs MCF5102PV33A |
PACE1757M-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | AM29030-25FC/W vs PACE1757M-40QLC |
AM29040-40KC/W | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | AM29030-25FC/W vs AM29040-40KC/W |
PACE1757ME-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | AM29030-25FC/W vs PACE1757ME-40QLC |
MC68306PV16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP144, PLASTIC, TQFP-144 | Freescale Semiconductor | AM29030-25FC/W vs MC68306PV16 |
PACE1757M-40QLMB | Microprocessor | Pyramid Semiconductor Corporation | AM29030-25FC/W vs PACE1757M-40QLMB |
SCF5250DAG120 | 32-BIT, 120MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144 | Freescale Semiconductor | AM29030-25FC/W vs SCF5250DAG120 |
PACE1757ME-30QLC | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | AM29030-25FC/W vs PACE1757ME-30QLC |
MCF5102PV20A | 32-BIT, 20MHz, RISC PROCESSOR, PQFP144, THIN, PLASTIC, QFP-144 | Motorola Mobility LLC | AM29030-25FC/W vs MCF5102PV20A |