Part Details for MCF5102PV20A by Motorola Mobility LLC
Overview of MCF5102PV20A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCF5102PV20A
MCF5102PV20A CAD Models
MCF5102PV20A Part Data Attributes
|
MCF5102PV20A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCF5102PV20A
Motorola Mobility LLC
32-BIT, 20MHz, RISC PROCESSOR, PQFP144, THIN, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BUS CONTROLLER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
On Chip Data RAM Width | ||
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5102PV20A
This table gives cross-reference parts and alternative options found for MCF5102PV20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5102PV20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68302PV16V | RISC PROCESSOR, PQFP144, TQFP-144 | Motorola Mobility LLC | MCF5102PV20A vs MC68302PV16V |
MCF5102PV33A | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, THIN, PLASTIC, QFP-144 | Motorola Mobility LLC | MCF5102PV20A vs MCF5102PV33A |
PACE1757M-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MCF5102PV20A vs PACE1757M-40QLC |
AM29040-40KC/W | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP144, PLASTIC, QFP-144 | AMD | MCF5102PV20A vs AM29040-40KC/W |
PACE1757ME-40QLC | Microprocessor, 16-Bit, 40MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MCF5102PV20A vs PACE1757ME-40QLC |
MC68306PV16 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP144, PLASTIC, TQFP-144 | Freescale Semiconductor | MCF5102PV20A vs MC68306PV16 |
PACE1757M-40QLMB | Microprocessor | Pyramid Semiconductor Corporation | MCF5102PV20A vs PACE1757M-40QLMB |
SCF5250DAG120 | 32-BIT, 120MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144 | Freescale Semiconductor | MCF5102PV20A vs SCF5250DAG120 |
PACE1757ME-30QLC | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-144 | Pyramid Semiconductor Corporation | MCF5102PV20A vs PACE1757ME-30QLC |
SCF5250PV120 | 32-BIT, 120MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, QFP-144 | Freescale Semiconductor | MCF5102PV20A vs SCF5250PV120 |