Part Details for AM2805HC by AMD
Overview of AM2805HC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2805HC
AM2805HC CAD Models
AM2805HC Part Data Attributes:
|
AM2805HC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2805HC
AMD
Serial In Serial Out, 512-Bit, Right Direction, True Output, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 2805 | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 512 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 7 MHz |
Alternate Parts for AM2805HC
This table gives cross-reference parts and alternative options found for AM2805HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2805HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S178A | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | Signetics | AM2805HC vs N74S178A |
SN74AS323DW | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | AM2805HC vs SN74AS323DW |
74ACT299SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | AM2805HC vs 74ACT299SJQR |
DV74ACT323DW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | AM2805HC vs DV74ACT323DW |
TC74VHC165FW | IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, SOP-16, Shift Register | Toshiba America Electronic Components | AM2805HC vs TC74VHC165FW |
74ACT11299D-T | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO24 | YAGEO Corporation | AM2805HC vs 74ACT11299D-T |
MM5026N | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | AM2805HC vs MM5026N |
SN74AHCT165PWLE | AHCT/VHCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16 | Texas Instruments | AM2805HC vs SN74AHCT165PWLE |
HCF4015BC1 | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | AM2805HC vs HCF4015BC1 |
SNJ54AS195FK | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, HERMETIC SEALED, CERAMIC, CC-20 | Texas Instruments | AM2805HC vs SNJ54AS195FK |