AM2805HC
vs
DV74ACT323DW
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
AVG SEMICONDUCTORS
|
Part Package Code |
SMT
|
SOIC
|
Package Description |
TO-100, CAN10,.23
|
SOP,
|
Pin Count |
10
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
RIGHT
|
BIDIRECTIONAL
|
Family |
2805
|
ACT
|
JESD-30 Code |
O-MBCY-W10
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
|
Logic IC Type |
SERIAL IN SERIAL OUT
|
PARALLEL IN PARALLEL OUT
|
Number of Bits |
512
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-100
|
SOP
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
100 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
7 MHz
|
110 MHz
|
Base Number Matches |
4
|
1
|
Length |
|
12.8 mm
|
Seated Height-Max |
|
2.65 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.5 mm
|
|
|
|
Compare AM2805HC with alternatives
Compare DV74ACT323DW with alternatives