Part Details for AM27X010-55JIXXXXX by AMD
Overview of AM27X010-55JIXXXXX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AM27X010-55JIXXXXX
AM27X010-55JIXXXXX CAD Models
AM27X010-55JIXXXXX Part Data Attributes
|
AM27X010-55JIXXXXX
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27X010-55JIXXXXX
AMD
OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM27X010-55JIXXXXX
This table gives cross-reference parts and alternative options found for AM27X010-55JIXXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X010-55JIXXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM27C010VE55LX | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27X010-55JIXXXXX vs FM27C010VE55LX |
CY27H010-55JCR | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27X010-55JIXXXXX vs CY27H010-55JCR |
AM27H010-55JC | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X010-55JIXXXXX vs AM27H010-55JC |
CY27H010-55JC | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27X010-55JIXXXXX vs CY27H010-55JC |
AT27C010L-55JIT/R | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27X010-55JIXXXXX vs AT27C010L-55JIT/R |
CY27C010-55JC | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27X010-55JIXXXXX vs CY27C010-55JC |
WS57C010F-55J | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, | Waferscale Integration Inc | AM27X010-55JIXXXXX vs WS57C010F-55J |
CY27H010-55JIT | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27X010-55JIXXXXX vs CY27H010-55JIT |
AT27C010L-55JCT/R | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27X010-55JIXXXXX vs AT27C010L-55JCT/R |
AM27X010-55JC | OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X010-55JIXXXXX vs AM27X010-55JC |