Memory
CY27C010-55JC
Description: OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY27C010-55JC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55JC Rochester Electronics AM27C010 - CMOS EPROM 1 Megabit (128K x 8)

CAD Models for CY27C010-55JC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27C010-55JC by Cypress Semiconductor

CY27C010-55JC
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PQCC-J32
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY27C010-55JC
    Cypress Semiconductor
    OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY27C010-55JC

This table gives cross-reference parts and alternative options found for CY27C010-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C010-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C010VE55LX OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27C010-55JC vs FM27C010VE55LX
CY27H010-55JCR OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JCR
AM27H010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27C010-55JC vs AM27H010-55JC
CY27H010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JC
AT27C010L-55JIT/R OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-55JC vs AT27C010L-55JIT/R
WS57C010F-55J OTP ROM, 128KX8, 55ns, CMOS, PQCC32, Waferscale Integration Inc CY27C010-55JC vs WS57C010F-55J
CY27H010-55JIT OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JIT
AT27C010L-55JCT/R OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-55JC vs AT27C010L-55JCT/R
AM27X010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27C010-55JC vs AM27X010-55JC
AM27X010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27C010-55JC vs AM27X010-55JC
Part Number Description Manufacturer Compare
AM27X010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27C010-55JC vs AM27X010-55JC
AT27C010L-55JCT/R OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-55JC vs AT27C010L-55JCT/R
CY27H010-55JI OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JI
AT27C010L-55JIT/R OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C010-55JC vs AT27C010L-55JIT/R
CY27H010-55JIT OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JIT
AM27X010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27C010-55JC vs AM27X010-55JC
AM27H010-55JC OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27C010-55JC vs AM27H010-55JC
CY27H010-55JCT OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C010-55JC vs CY27H010-55JCT
WS57C010F-55J OTP ROM, 128KX8, 55ns, CMOS, PQCC32, Waferscale Integration Inc CY27C010-55JC vs WS57C010F-55J
AM27X010-55JI OTP ROM, 128KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion CY27C010-55JC vs AM27X010-55JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27C010-55JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27C010-55JC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY27C010-55JC would you like to use for your alert(s)?
  • Please alert me when CY27C010-55JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY27C010-55JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27C010-55JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY27C010-55JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27C010-55JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27C010-55JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: