Part Details for AM27S49A/BJA by AMD
Overview of AM27S49A/BJA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27S49A/BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 8K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$100.0000 | Buy Now |
Part Details for AM27S49A/BJA
AM27S49A/BJA CAD Models
AM27S49A/BJA Part Data Attributes
|
AM27S49A/BJA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S49A/BJA
AMD
OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S49A/BJA
This table gives cross-reference parts and alternative options found for AM27S49A/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S49A/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8200902JX | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, DIP-24 | QP Semiconductor | AM27S49A/BJA vs 8200902JX |
TMS27PC49-55NL | 8KX8 OTPROM, 55ns, PDIP24 | Texas Instruments | AM27S49A/BJA vs TMS27PC49-55NL |
AM27S49DC-T | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM27S49A/BJA vs AM27S49DC-T |
CY7C264-55PC | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | AM27S49A/BJA vs CY7C264-55PC |
8200902JX | IC 8K X 8 OTPROM, 55 ns, CDIP24, Programmable ROM | Texas Instruments | AM27S49A/BJA vs 8200902JX |
AM27S49DCB-T | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM27S49A/BJA vs AM27S49DCB-T |
AM27S49PC-T | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S49A/BJA vs AM27S49PC-T |
CY7C264-55DMB | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | AM27S49A/BJA vs CY7C264-55DMB |
TMS27PC49-5NL | 8KX8 OTPROM, 55ns, PDIP24 | Texas Instruments | AM27S49A/BJA vs TMS27PC49-5NL |
AM27S49PCB-T | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S49A/BJA vs AM27S49PCB-T |