Part Details for AM27S49DCB-T by AMD
Overview of AM27S49DCB-T by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S49DCB-T
AM27S49DCB-T CAD Models
AM27S49DCB-T Part Data Attributes
|
AM27S49DCB-T
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S49DCB-T
AMD
OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S49DCB-T
This table gives cross-reference parts and alternative options found for AM27S49DCB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S49DCB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27S49DC | AMD | Check for Price | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AM27S49DCB-T vs AM27S49DC |
CY7C264-55DMB | Cypress Semiconductor | Check for Price | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | AM27S49DCB-T vs CY7C264-55DMB |
5962-9080305MJX | Cypress Semiconductor | Check for Price | OTP ROM, 8KX8, 55ns, CMOS, CDIP24 | AM27S49DCB-T vs 5962-9080305MJX |
TMS27PC49-5NL | Texas Instruments | Check for Price | 8KX8 OTPROM, 55ns, PDIP24 | AM27S49DCB-T vs TMS27PC49-5NL |
AM27S49PCB | AMD | Check for Price | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AM27S49DCB-T vs AM27S49PCB |
CY7C264-55PC | Cypress Semiconductor | Check for Price | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AM27S49DCB-T vs CY7C264-55PC |
5962-8200902JX | NXP Semiconductors | Check for Price | IC 8K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | AM27S49DCB-T vs 5962-8200902JX |
CY7C264-55DC | Cypress Semiconductor | Check for Price | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | AM27S49DCB-T vs CY7C264-55DC |
AM27S49DCB | AMD | Check for Price | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AM27S49DCB-T vs AM27S49DCB |
TMS27PC49-55NL | Texas Instruments | Check for Price | 8KX8 OTPROM, 55ns, PDIP24 | AM27S49DCB-T vs TMS27PC49-55NL |