Memory
AM27S02PCB
Description: Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16

Overview of AM27S02PCB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27S02PCB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S02PCB by AMD

AM27S02PCB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
16X4
Output Characteristics
OPEN-COLLECTOR
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM27S02PCB
    AMD
    Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for AM27S02PCB

This table gives cross-reference parts and alternative options found for AM27S02PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S02PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC AM27S02PCB vs AM27S02PCB
AM27S02PC Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC AM27S02PCB vs AM27S02PC
Part Number Description Manufacturer Compare
AM27S03A/BEA Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S02PCB vs AM27S03A/BEA
IDM29703JM/883B 16X4 STANDARD SRAM, 50ns, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments AM27S02PCB vs IDM29703JM/883B
AM3101/BEA Standard SRAM, 16X4, 60ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S02PCB vs AM3101/BEA
F10145ADC Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation AM27S02PCB vs F10145ADC
54F189DMQB Standard SRAM, 16X4, 23ns, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation AM27S02PCB vs 54F189DMQB
5962-8969402EA Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff AM27S02PCB vs 5962-8969402EA
N82S25F Standard SRAM, 16X4, 50ns, TTL, CDIP16 Signetics AM27S02PCB vs N82S25F
AM27S06ADC Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S02PCB vs AM27S06ADC
5962-8969402EC Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff AM27S02PCB vs 5962-8969402EC
N74S189N Standard SRAM, 16X4, 35ns, TTL, PDIP16 YAGEO Corporation AM27S02PCB vs N74S189N

Related Parts for AM27S02PCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S02PCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S02PCB by AMD

  • Please alert me when AM27S02PCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27S02PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S02PCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27S02PCB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S02PCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S02PCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: