Memory
5962-8969402EC
SRI International Sarnoff
Description: Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16

Overview of 5962-8969402EC by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 5962-8969402EC by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8969402EC by SRI International Sarnoff

5962-8969402EC
SRI International Sarnoff
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e4
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16X4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.07 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8969402EC
    SRI International Sarnoff
    Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for 5962-8969402EC

This table gives cross-reference parts and alternative options found for 5962-8969402EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8969402EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 AMD 5962-8969402EC vs AM27S02PCB
N74F189AN Standard SRAM, 16X4, 8ns, TTL, PDIP16 YAGEO Corporation 5962-8969402EC vs N74F189AN
AM27LS03-30/BEA Standard SRAM Rochester Electronics LLC 5962-8969402EC vs AM27LS03-30/BEA
HD10145 Standard SRAM, 16X4, 15ns, ECL, CDIP16 Hitachi Ltd 5962-8969402EC vs HD10145
AM27S02ADC Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Rochester Electronics LLC 5962-8969402EC vs AM27S02ADC
DM54S189J IC 16 X 4 STANDARD SRAM, 50 ns, CDIP16, CERAMIC, DIP-16, Static RAM National Semiconductor Corporation 5962-8969402EC vs DM54S189J
AM3101-1DCB Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 5962-8969402EC vs AM3101-1DCB
CY27S03DC Standard SRAM, 16X4, 35ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Rochester Electronics LLC 5962-8969402EC vs CY27S03DC
CY7C189-25DMB Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor 5962-8969402EC vs CY7C189-25DMB
MM74C989N 16X4 STANDARD SRAM, 620ns, PDIP16, PLASTIC, DIP-16 Texas Instruments 5962-8969402EC vs MM74C989N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8969402EC by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8969402EC by SRI International Sarnoff

  • Please alert me when 5962-8969402EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8969402EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8969402EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8969402EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8969402EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8969402EC by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: