Part Details for AM27C256-200LCB by AMD
Overview of AM27C256-200LCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C256-200LCB
AM27C256-200LCB CAD Models
AM27C256-200LCB Part Data Attributes
|
AM27C256-200LCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C256-200LCB
AMD
UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C256-200LCB
This table gives cross-reference parts and alternative options found for AM27C256-200LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-200LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM27256-20 | 32KX8 UVPROM, 200ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 | FUJITSU Limited | AM27C256-200LCB vs MBM27256-20 |
AM27C256-205LCB | UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C256-200LCB vs AM27C256-205LCB |
AS27C256-20ECAI | UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AM27C256-200LCB vs AS27C256-20ECAI |
MBM27C256A-20WTV | 32KX8 UVPROM, 200ns, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | FUJITSU Limited | AM27C256-200LCB vs MBM27C256A-20WTV |
QP27C256L-250/UA | UVPROM, 32KX8, 200ns, CMOS, JLCC-32 | Teledyne e2v | AM27C256-200LCB vs QP27C256L-250/UA |
AS27C256-20ECAM | UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | AM27C256-200LCB vs AS27C256-20ECAM |
27C256MEQ20 | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Thales Group | AM27C256-200LCB vs 27C256MEQ20 |
CY27C256A-200QMB | UVPROM, 32KX8, 200ns, CMOS, CQCC32, HERMETIC SEALED, WINDOWED, LCC-32 | Cypress Semiconductor | AM27C256-200LCB vs CY27C256A-200QMB |
AM27256-2LC | UVPROM, 32KX8, 200ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C256-200LCB vs AM27256-2LC |
QP27C256L-200/YC | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AM27C256-200LCB vs QP27C256L-200/YC |